Lapp ÖLFLEX HEAT 260 SC 1 Core, Blue Power Cable 260 °C, 100 m PTFE
- RS Stock No.:
- 276-0994
- Mfr. Part No.:
- 0098002
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$188.53
(exc. GST)
$207.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $188.53 | $1.885 |
*price indicative
- RS Stock No.:
- 276-0994
- Mfr. Part No.:
- 0098002
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Jacket Material | PTFE | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 11486, UL 758, CSA C22.2 No 210 | |
| Series | ÖLFLEX HEAT 260 SC | |
| Maximum Operating Temperature | 260°C | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 1 | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Jacket Material PTFE | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 11486, UL 758, CSA C22.2 No 210 | ||
Series ÖLFLEX HEAT 260 SC | ||
Maximum Operating Temperature 260°C | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- DE
Lapp ÖLFLEX HEAT 260 SC Series Power Cable, 100m Cable Length, Blue Jacket - 0098002
This power cable is a single-core, round electrical conductor designed for high-temperature installations where heat resistance and consistent conductivity are required. It combines a polytetrafluoroethylene outer jacket in blue with a silver-plated copper conductor to provide stable performance in demanding thermal environments while meeting recognised electrical safety standards.
Features and Benefits:
• Silver-plated copper conductor offers improved conductivity and contact performance
• Polytetrafluoroethylene jacket resists chemical and thermal degradation
• Rated for continuous operation up to 260°C enabling high-temperature use
• Single core 24 AWG conductor for compact routing in tight assemblies
• Available on a 100m reel for uninterrupted long-run installations
• Polytetrafluoroethylene jacket resists chemical and thermal degradation
• Rated for continuous operation up to 260°C enabling high-temperature use
• Single core 24 AWG conductor for compact routing in tight assemblies
• Available on a 100m reel for uninterrupted long-run installations
Applications
• Suitable for high-temperature wiring in industrial ovens
• Ideal for sensor and probe leads exposed to elevated heat
• Used with control devices requiring heat-resistant cabling
• Can be used for internal connections in thermal processing equipment
• Suitable for laboratory apparatus where high-temp leads are necessary
• Ideal for sensor and probe leads exposed to elevated heat
• Used with control devices requiring heat-resistant cabling
• Can be used for internal connections in thermal processing equipment
• Suitable for laboratory apparatus where high-temp leads are necessary
What approvals and test standards apply to its construction?
It meets AWM Style 11486, UL 758 and CSA C22.2 No 210 approvals indicating conformity with recognised electrical and insulation testing protocols.
How is the conductor formed and what does that mean for flexibility?
The conductor is round and silver-plated copper which balances mechanical pliability with improved surface conductivity for reliable terminations.
What temperature range can it withstand during continuous operation?
The insulation system is specified for maximum operating temperatures of 260°C allowing prolonged exposure to elevated thermal conditions.
How is the product supplied for long runs of cabling?
It is provided as a 100m length suitable for extended installations without frequent joins.
Related links
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp Blue Polyvinyl Chloride Power Cable 70 °C
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
- RS PRO Type Type T Thermocouple Cable/Wire Polytetrafluoroethylene Insulation 1 Strands
