Lapp ÖLFLEX HEAT 260 MC 2 Core, Black Power Cable 260 °C, 50 m PTFE
- RS Stock No.:
- 807-9322
- Mfr. Part No.:
- 0091305
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$885.18
(exc. GST)
$973.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2026
- Plus 3 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $885.18 | $17.704 |
| 5 + | $877.59 | $17.552 |
*price indicative
- RS Stock No.:
- 807-9322
- Mfr. Part No.:
- 0091305
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PTFE | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Cable CSA | 0.75mm² | |
| Series | ÖLFLEX HEAT 260 MC | |
| Maximum Operating Temperature | 260°C | |
| Conductor Material | Nickel Plated Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PTFE | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Cable CSA 0.75mm² | ||
Series ÖLFLEX HEAT 260 MC | ||
Maximum Operating Temperature 260°C | ||
Conductor Material Nickel Plated Copper | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, 2 Cores, 4.2mm Outer Diameter - ÖLFLEX Series - 0091305
Choose this power cable from LAPP for the reliable operation of your devices. Thanks to its wide operating temperature range of -190°C to +260°C, it's suitable for use in extreme temperatures. The PTFE sheath is resistant to oils and chemicals, so it's a good choice for applications in harsh industrial environments. For flexible installation, the cable has a minimum bend radius of four times its diameter, making it easy to fit around corners and in tight areas.
Features & Benefits
• Nickel-plated copper conductors for high conductivity and a reliable connection
• Voltage rating of 500V rating for use in high-power applications
Applications
• Machine and plant construction
• Sensor systems
• Industrial furnaces
Can I use this cable in fire-prone areas?
Yes, this cable's sheath is flame-retardant, so it won't promote the spread of flames in the event of a fire.
Related links
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX HEAT 260 SC Blue Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX CLASSIC Black Halogen Free Compound Power Cable 80 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp H05RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
