Lapp ÖLFLEX HEAT 260 MC 3 Core, Black Power Cable 260 °C, 50 m PTFE
- RS Stock No.:
- 807-9326
- Mfr. Part No.:
- 0091311
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,375.32
(exc. GST)
$1,512.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,375.32 | $27.506 |
*price indicative
- RS Stock No.:
- 807-9326
- Mfr. Part No.:
- 0091311
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PTFE | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Cable CSA | 1.0mm² | |
| Series | ÖLFLEX HEAT 260 MC | |
| Conductor Material | Nickel Plated Copper | |
| Maximum Operating Temperature | 260°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PTFE | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Cable CSA 1.0mm² | ||
Series ÖLFLEX HEAT 260 MC | ||
Conductor Material Nickel Plated Copper | ||
Maximum Operating Temperature 260°C | ||
- COO (Country of Origin):
- DE
Lapp ÖLFLEX Series Power Cable, 17 AWG, Nickel Plated Copper Conductor - 0091311
This power cable by Lapp features a 17 AWG nickel-plated copper conductor and flame retardant PTFE insulation. It is designed to withstand high temperatures with a voltage rating of 500V. Ideal for various industrial applications, this power cable ensures reliable performance in demanding environments.
Features & Benefits
• 17 AWG conductor for efficient power transmission
• Flame retardant PTFE insulation for safety
• 500V voltage rating for versatility
• Nickel-plated copper conductor for conductivity
Applications
• Ideal for power transmission in high-temperature environments
Can it withstand high temperatures?
Yes, the power cable is designed to operate at a maximum temperature of +260°C.
Is it suitable for industrial applications?
Yes, it is ideal for use in automation, electronics, electrical, and mechanical industries.
Will it provide efficient power transmission?
Yes, with a 17 AWG nickel-plated copper conductor, the cable ensures reliable power transmission.
Can it be used in flame-prone areas?
Yes, the power cable is flame retardant, making it safe for use in such environments.
Does it have a long-lasting sheath?
Yes, the black PTFE sheath provides durability and protection for the cable.
Related links
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX Black Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX HEAT 260 SC Blue Polytetrafluoroethylene Power Cable 260 °C
- Lapp ÖLFLEX SERVO 2YSLCY-JB Black Polyvinyl Chloride Power Cable 70 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
