Phoenix Contact 1622225 8 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 522-342
- Mfr. Part No.:
- 1622225
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,304.29
(exc. GST)
$1,434.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,304.29 | $652.145 |
*price indicative
- RS Stock No.:
- 522-342
- Mfr. Part No.:
- 1622225
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 15.5mm | |
| Jacket Material | PUR | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0298 4, EN 50267 2 1, UL AWM style 20234 / 10492, IEC 60332 1 2, EN 60811 2 1 | |
| Fire Behaviour | Flame Resistant, IEC 60332-1-2 | |
| Series | 1622225 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 15.5mm | ||
Jacket Material PUR | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0298 4, EN 50267 2 1, UL AWM style 20234 / 10492, IEC 60332 1 2, EN 60811 2 1 | ||
Fire Behaviour Flame Resistant, IEC 60332-1-2 | ||
Series 1622225 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Moulded plastic cable plug provides a robust and reliable connection suitable for various industrial applications. Designed with versatility in mind, it caters to signal, data, and power transmission through a single interface, enhancing operational efficiency. The use of durable PUR material ensures that the product is both halogen free and flame resistant, making it ideal for demanding environments. Its special SPEEDCON locking mechanism guarantees a secure fit, while IP67 and IP68 ratings provide top notch moisture and dust protection.
Halogen free construction enhances safety in enclosed environments
Offers an extended operating temperature range for versatile application
Equipped with a high degree of protection which ensuring reliable performance
Comes with a straightforward plug and play assembly for quick installation
Exceeds stringent safety and compliance standards providing peace of mind
Related links
- Phoenix Contact 1622228 Orange Polyurethane 105 °C
- Phoenix Contact 1620337 Orange Polyurethane 105 °C
- Phoenix Contact 1622231 Orange Polyurethane 105 °C
- Phoenix Contact 1622234 Orange Polyurethane 105 °C
- Phoenix Contact 1622243 Orange Polyurethane 105 °C
- Phoenix Contact 1622229 Orange Polyurethane 105 °C
- Phoenix Contact 1622230 Orange Polyurethane 105 °C
- Phoenix Contact 1622224 Orange Polyurethane 105 °C
