Phoenix Contact 1622231 8 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 497-936
- Mfr. Part No.:
- 1622231
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,467.06
(exc. GST)
$1,613.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,467.06 | $733.53 |
*price indicative
- RS Stock No.:
- 497-936
- Mfr. Part No.:
- 1622231
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 15.5mm | |
| Voltage | 630V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE 0100/1.97 411.1.3.2, UL AWM style 20234 / 10492, IEC 60332 1 2, EN 60811 2 1, EN 50267 2 1, DIN VDE 0298 4 Tab. 11/5, DIN EN 60 204/11.98 14.1.3 | |
| Maximum Operating Temperature | 105°C | |
| Series | 1622231 | |
| Fire Behaviour | IEC 60332-1-2, Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 15.5mm | ||
Voltage 630V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE 0100/1.97 411.1.3.2, UL AWM style 20234 / 10492, IEC 60332 1 2, EN 60811 2 1, EN 50267 2 1, DIN VDE 0298 4 Tab. 11/5, DIN EN 60 204/11.98 14.1.3 | ||
Maximum Operating Temperature 105°C | ||
Series 1622231 | ||
Fire Behaviour IEC 60332-1-2, Flame Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed to deliver reliable signal, data, and power connections in a single, streamlined connector. Its unique angled and rotatable design allows for flexible installation, while its robust construction ensures exceptional durability in challenging environments. This connector is part of the KSH series and features a SPEEDCON locking mechanism that simplifies connections and disconnections, contributing to seamless operations in electrical engineering. Supporting a standard degree of protection and shielded construction, it guarantees safety and reliability where it matters most.
Allows for both standard and customised cable lengths during assembly
Includes a comprehensive set of safety notes to ensure proper usage
Achieves transmission speeds of up to 100 Mbps ideal for data transfer
Fulfils stringent EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact 1622228 Orange Polyurethane 105 °C
- Phoenix Contact 1620337 Orange Polyurethane 105 °C
- Phoenix Contact 1622225 Orange Polyurethane 105 °C
- Phoenix Contact 1622234 Orange Polyurethane 105 °C
- Phoenix Contact 1622243 Orange Polyurethane 105 °C
- Phoenix Contact 1622229 Orange Polyurethane 105 °C
- Phoenix Contact 1622230 Orange Polyurethane 105 °C
- Phoenix Contact 1622224 Orange Polyurethane 105 °C
