Phoenix Contact 1620337 8 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 487-395
- Mfr. Part No.:
- 1620337
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,299.93
(exc. GST)
$1,429.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,299.93 | $649.965 |
*price indicative
- RS Stock No.:
- 487-395
- Mfr. Part No.:
- 1620337
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 15.5mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | UL ID: E335019-20131029, cUL ID: E335019-20131029, EAC ID: B.00286/19 | |
| Series | 1620337 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 15.5mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals UL ID: E335019-20131029, cUL ID: E335019-20131029, EAC ID: B.00286/19 | ||
Series 1620337 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug in connector designed with meticulous attention to quality and safety, is ideal for demanding electrical applications. Featuring a robust and halogen free PUR cable, it ensures exceptional durability in various environments. Its moulded design allows for a secure and reliable connection, while its orange outer sheath not only provides visual recognition but also signifies high performance. The product is well suited for use in plant, controller, and electrical device engineering, making it a versatile choice for professionals in the field. With a wide operational temperature range and protection ratings, it ensures reliability and safety in challenging conditions. Experience the higher standard of connectivity with this expertly crafted cable plug in connector.
Robust construction ensures longevity and reliability
Designed for ease of installation and secure connection
Protective locking mechanism enhances safety during use
Utilises halogen free materials for a safer choice in electrical applications
Suitable for outdoor applications with proper protective measures
Regular inspections ensure ongoing safety and functionality
Compatible with a range of connectors for flexibility in configurations
Related links
- Phoenix Contact 1622228 Orange Polyurethane 105 °C
- Phoenix Contact 1622225 Orange Polyurethane 105 °C
- Phoenix Contact 1622231 Orange Polyurethane 105 °C
- Phoenix Contact 1622234 Orange Polyurethane 105 °C
- Phoenix Contact 1622243 Orange Polyurethane 105 °C
- Phoenix Contact 1622229 Orange Polyurethane 105 °C
- Phoenix Contact 1622230 Orange Polyurethane 105 °C
- Phoenix Contact 1622224 Orange Polyurethane 105 °C
