Phoenix Contact 1622224 8 Core Power Cable, Orange 105 °C, 2 m PUR

Subtotal (1 pack of 2 units)*

$845.24

(exc. GST)

$929.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$845.24$422.62

*price indicative

RS Stock No.:
521-629
Mfr. Part No.:
1622224
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

8

Jacket Colour

Orange

Cable Length

2m

Jacket Material

PUR

Outside Diameter

15.5mm

Voltage

1kV

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL Listed Approval ID: E468743-20150929, cULus Listed, EAC Approval ID: B.00286/19, EN 50267-2-1, EN 60811-2-1, IEC 60332-1-2, UL AWM style 20234 / 10492, UL Listed Approval ID: E468743-20150929

Fire Behaviour

IEC 60332-1-2

Maximum Operating Temperature

105°C

Series

1622224

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug integrates advanced technology with robust construction for seamless connectivity in demanding environments. Designed with an M23 socket and a straight, plastic moulded profile, it effectively supports the transmission of both power and data in a single connector. Its unique SPEEDCON locking mechanism ensures secure connections, enhancing reliability during operation. The outer sheath is crafted from halogen free PUR, granting excellent protection against environmental influences, making this product ideal for outdoor applications. With a cable length of 2 meters and compatibility with a diverse range of industrial applications, this product epitomises modern engineering designed for durability and efficiency.

Designed for simple and safe operation with comprehensive safety notes

Suitable for applications in plant controller and electrical device engineering

IP67 and IP68 degrees of protection for secure operation

Compatible with preassembled cables providing flexibility in installations

100% electrically tested to guarantee high performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy