Phoenix Contact 1622234 8 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 497-938
- Mfr. Part No.:
- 1622234
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,414.95
(exc. GST)
$1,556.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,414.95 | $707.475 |
*price indicative
- RS Stock No.:
- 497-938
- Mfr. Part No.:
- 1622234
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 15.5mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cULus Listed, EAC Approval ID: B.00286/19, EN 50267-2-1, EN 60811-2-1, IEC 60332-1-2, UL AWM style 20234 / 10492 (80°C/1000 V), UL Listed Approval ID: E468743-20150929, cUL Listed Approval ID: E468743-20150929 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | 1622234 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 15.5mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cULus Listed, EAC Approval ID: B.00286/19, EN 50267-2-1, EN 60811-2-1, IEC 60332-1-2, UL AWM style 20234 / 10492 (80°C/1000 V), UL Listed Approval ID: E468743-20150929, cUL Listed Approval ID: E468743-20150929 | ||
Fire Behaviour IEC 60332-1-2 | ||
Series 1622234 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed for robust applications integrates both signal and power transmission within a single solution, streamlining connectivity challenges in complex environments. With its angled and rotatable M23 Pin configuration, it allows for flexibility in installation, making it ideal for both indoor and outdoor usage. The innovative SPEEDCON locking mechanism ensures quick yet secure connections, while the shielded design offers reliable performance against electromagnetic interference. Built to withstand various conditions, it features a durable PUR outer sheath, ensuring longevity and resistance to environmental impacts. This product is engineered for maximum efficiency, supporting transmission speeds of up to 100 Mbps, making it essential for modern automation processes.
Equipped with an angled design for configurable cable outlet directions
Constructed with high quality materials for enhanced durability
Designed for ease of use with preassembled cable options available
Ensures safety with operation warnings to prevent mishandling
Ideal for varied applications in industrial environments
Related links
- Phoenix Contact 1622228 Orange Polyurethane 105 °C
- Phoenix Contact 1620337 Orange Polyurethane 105 °C
- Phoenix Contact 1622225 Orange Polyurethane 105 °C
- Phoenix Contact 1622231 Orange Polyurethane 105 °C
- Phoenix Contact 1622243 Orange Polyurethane 105 °C
- Phoenix Contact 1622229 Orange Polyurethane 105 °C
- Phoenix Contact 1622230 Orange Polyurethane 105 °C
- Phoenix Contact 1622224 Orange Polyurethane 105 °C
