Phoenix Contact 1622243 8 Core Power Cable, Orange 105 °C, 10 m PUR
- RS Stock No.:
- 518-297
- Mfr. Part No.:
- 1622243
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$2,247.21
(exc. GST)
$2,471.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,247.21 | $1,123.605 |
*price indicative
- RS Stock No.:
- 518-297
- Mfr. Part No.:
- 1622243
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 15.5mm | |
| Voltage | 630V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60332 1 2, UL AWM style 20234 / 10492, UL ID: E468743 20150929, DIN VDE 0298 4, cULus, cUL ID: E468743 20150929, EAC ID: B.00286/19, EN 50267 2 1, EN 60811 2 1 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | 1622243 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 15.5mm | ||
Voltage 630V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60332 1 2, UL AWM style 20234 / 10492, UL ID: E468743 20150929, DIN VDE 0298 4, cULus, cUL ID: E468743 20150929, EAC ID: B.00286/19, EN 50267 2 1, EN 60811 2 1 | ||
Fire Behaviour IEC 60332-1-2 | ||
Series 1622243 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed for robust connectivity in various industrial applications. Featuring a moulded plastic construction, this product boasts an innovative design with angled and rotatable configurations, allowing for flexible installation in tight spaces. With its integrated SPEEDCON locking mechanism, it ensures secure connections, minimising the risk of disconnections under load. The cable's impressive length of 10 metres is well suited for expansive setups, facilitating seamless data and power transmission through a single connector. Engineered for durability, it is shielded to protect against electromagnetic interference, making it ideal for sensitive environments where optimal signal integrity is crucial.
Suitable for outdoor applications with proper environmental protection
High transmission speed capability for efficient signal transfer
Constructed with rugged materials for enhanced durability
Supports applications in plant controller and electrical device engineering
Easily integrates into existing setups with recommended mating connectors
Regularly inspected and electrically tested for quality assurance
Meets stringent safety and compliance standards for industrial use
Related links
- Phoenix Contact 1622229 Orange Polyurethane 105 °C
- Phoenix Contact 1622232 Orange Polyurethane 105 °C
- Phoenix Contact 1622226 Orange Polyurethane 105 °C
- Phoenix Contact 1622228 Orange Polyurethane 105 °C
- Phoenix Contact 1620337 Orange Polyurethane 105 °C
- Phoenix Contact 1622230 Orange Polyurethane 105 °C
- Phoenix Contact 1622224 Orange Polyurethane 105 °C
- Phoenix Contact 1622225 Orange Polyurethane 105 °C
