Phoenix Contact 1622230 8 Core Power Cable, Orange 105 °C, 2 m PUR

Subtotal (1 pack of 2 units)*

$967.90

(exc. GST)

$1,064.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$967.90$483.95

*price indicative

RS Stock No.:
521-631
Mfr. Part No.:
1622230
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

8

Jacket Colour

Orange

Cable Length

2m

Outside Diameter

15.5mm

Jacket Material

PUR

Voltage

630V

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL Listed Approval ID: E468743-20150929, cULus Listed, EAC Approval ID: B.00286/19, EN 60811-2-1, IEC 60332-1-2, UL AWM style 20234 / 10492 (80°C/1000 V), UL Listed Approval ID: E468743-20150929, EN 50267-2-1

Fire Behaviour

Flame Resistant, IEC 60332-1-2

Series

1622230

Maximum Operating Temperature

105°C

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug made from molded plastic ensures reliable transmission of signals, data, and power across a single connector. Designed with flexibility in mind, it features an angled, rotatable M23 socket that enables easy installation in confined spaces. The product supports a transmission speed of up to 100 Mbps through its CAT5 data interface, making it ideal for various applications, including automation and control cabinet engineering. With robust construction material PUR, it boasts protection ratings of IP67 and IP68 when locked, ensuring it withstands harsh environmental conditions. This is a perfect choice for users looking for a combination of efficiency and durability in their electrical connections, adhering to the stringent requirements of RoHS compliance.

Angled connector design facilitates installation in tight areas

Molded construction provides enhanced durability and reliability

Cable length of 2 m allows for versatile installation options

Shielded cable structure minimizes interference for stable performance

Rated for up to 30 A making it suitable for demanding applications

Compatible with a range of accessories for custom setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy