Phoenix Contact 1622233 8 Core Power Cable, Orange 105 °C, 2 m PUR

Subtotal (1 pack of 2 units)*

$880.45

(exc. GST)

$968.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$880.45$440.225

*price indicative

RS Stock No.:
521-632
Mfr. Part No.:
1622233
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

8

Jacket Colour

Orange

Cable Length

2m

Outside Diameter

15.5mm

Jacket Material

PUR

Voltage

630V

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 50267 2 1, EN 60811 2 1, IEC 60332 1 2, UL AWM style 20234 / 10492

Fire Behaviour

IEC 60332-1-2

Series

1622233

Maximum Operating Temperature

105°C

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug in molded plastic is engineered with precision to facilitate seamless transmission of signals, data, and power in a single compact connector. Designed with versatility in mind, the product features an angled, rotatable M23 pin configuration that allows for flexible installation in constrained spaces. It is suitable for high performance applications across various industries, ensuring reliability even under demanding conditions. With impressive protection ratings, it has been crafted to withstand environmental influences, making it perfect for outdoor use and heavy industrial applications. The vibrant orange outer sheath not only enhances visibility but also signifies compliance with rigorous industry standards, including RoHS II directives. This product is ideal for use in automation, communication, and complex electrical systems.

Boasts a high degree of protection against dust and water ingress

Fitted with CAT5 data interface supporting transmission speeds of up to 100 Mbps

Manufactured with halogen free materials to enhance safety and environmental compliance

Regularly inspected for durability which ensuring long lasting reliability

Certified with multiple approvals confirming adherence to stringent industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy