Phoenix Contact 1622227 8 Core Power Cable, Orange 105 °C, 2 m PUR

Subtotal (1 pack of 2 units)*

$783.62

(exc. GST)

$861.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$783.62$391.81

*price indicative

RS Stock No.:
521-630
Mfr. Part No.:
1622227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

8

Jacket Colour

Orange

Cable Length

2m

Outside Diameter

15.5mm

Jacket Material

PUR

Voltage

1kV

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60332-1-2, cUL Listed Approval ID: E468743-20150929, UL Listed Approval ID: E468743-20150929, cULus Listed, EAC Approval ID: B.00286/19, EN 50267-2-1, EN 60811-2-1, UL AWM style 20234 / 10492

Maximum Operating Temperature

105°C

Fire Behaviour

IEC 60332-1-2, Flame Resistant

Series

1622227

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug is designed for robust operation across various industrial applications, seamlessly integrating signals, data, and power in a single connector solution. Its advanced series features a moulded plastic structure with an M23 pin configuration, ensuring a secure and flexible connection. The item is engineered for high performance with a cable length of 2 metres, providing ample reach for installation. Featuring durable materials, this product is suitable for both fixed and flexible installations, making it ideal for diverse environments. The vibrant orange RAL 2003 outer sheath not only offers visibility but ensures compliance with modern safety and operational standards, setting a benchmark for quality and reliability in cable connections.

Robust construction allows for resistance against environmental influences

Advanced locking mechanism ensures reliable connection under operational conditions

Flexibility is achieved through suitability for both fixed and portable applications

Halogen free materials contribute to enhanced safety in installations

Shielding provides protection against external interferences

Connector is compatible with high speed CAT5 data interfaces

Electrical testing guarantees reliability prior to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy