Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 519-316
- Mfr. Part No.:
- 1414777
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-316
- Mfr. Part No.:
- 1414777
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, specifically engineered to deliver unwavering reliability, ensures efficient power supply in a myriad of applications. Featuring a robust design with 5 positions, its flexible, PVC grey construction is tailored for both fixed and movable installations. With a practical cable length of 1.5 metres, it adeptly supports direct current operations up to 16 A and 63 V, making it an ideal choice for intricate electrical systems. The incorporation of L-coding not only provides a safeguard against inappropriate connections but also enhances overall operational safety. This product exemplifies a commitment to quality and performance, delivering optimal functionality in demanding environments.
Designed for both flexibility and durability in challenging applications
Enhanced safety features to prevent mismatched connections
Complies with stringent safety regulations and standards
Optimised for superior performance in electrical systems
Lightweight yet robust, ensuring ease of handling without compromising integrity
Suitable for a broad spectrum of industrial applications
Related links
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact 14147 Orange Polyurethane 85 °C
- Phoenix Contact 14147 Black, Grey Polyurethane 90 °C
- Phoenix Contact 14147 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
