Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 494-757
- Mfr. Part No.:
- 1414796
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-757
- Mfr. Part No.:
- 1414796
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 10.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, designed with precision, is ideal for reliable energy supply in various applications. Built with a robust 5-position design and fashioned from high-quality PVC in a black-grey finish, it ensures durability and high performance. The integration of M12 connectors allows for seamless connectivity, particularly in automation and industrial environments. Optimised to handle AC currents up to 16 A, with a nominal voltage of 690 V, this cable stands out for its protection against electrical mismatches thanks to its unique K-coding. Furthermore, its impressive technical specifications make it an indispensable choice for professionals seeking safety without compromising on functionality.
Exhibits a degree of protection rated at IP65 and IP67
Supports up to 2 million bending cycles under dynamic load capacity
Features a flame resistance rating according to UL standards
Incorporates a technical design that withstands severe environmental conditions
Approved under multiple safety and environmental compliance standards
Meets stringent electrical insulation regulations for maximum safety
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
