Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-400
- Mfr. Part No.:
- 1414795
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-400
- Mfr. Part No.:
- 1414795
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, featuring advanced shielding technology, is designed to ensure reliable performance in demanding environments. With a grey PVC outer sheath and a robust construction, it caters to a wide range of applications where efficient power supply is paramount. Spanning 3 meters in length, this cable is optimised for up to 16 A at 63 V, making it ideal for configurations that require both durability and flexibility. Its environmental resistance, rated from -40 °C to 80 °C and boasting IP65, IP67, and IP68 protection ratings, guarantees functionality in diverse conditions. Perfect for industries such as automation and production, this power cable stands as an exemplary solution for modern connectivity needs.
Exceptional environmental resistance ensures operation in harsh conditions
L coding prevents mismatched connections for enhanced safety
High performance specifications cater to demanding power supply requirements
Compact and flexible design allows for easy installation and use
Meets rigorous compliance standards for added reliability
Robust construction extends the lifespan of the cable in various applications
Related links
- Phoenix Contact 14147 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14246 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
