Phoenix Contact 14147, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-718
- Mfr. Part No.:
- 1414769
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-718
- Mfr. Part No.:
- 1414769
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.4 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14147 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 10.4 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14147 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered to deliver seamless connectivity and robust performance in a variety of applications. Designed with a 5-position configuration, it utilises PUR halogen-free material for added safety in challenging environments. The combination of Advanced Shielding Technology and a grey RAL 7001 outer sheath not only enhances durability but also ensures reliable signal integrity. With its angled M12 socket and L-coding, this cable offers a safe and secure connection for power supply up to 16 A and 63 V, catering to the demands of modern automation systems. Furthermore, its excellent resistance to environmental factors makes it suitable for outdoor and industrial usage, ensuring longevity beyond typical expectations. Whether for direct current applications or intricate industrial setups, this power cable stands out as a dependable choice for continuous operation.
Its 360 degree shielding significantly reduces electromagnetic interference
The environmentally friendly construction supports sustainable practices by ensuring safety and compliance
It boasts exceptional flexibility, making installation in tight spaces easier
With its high quality materials, it resists abrasions and provides protection against moisture
Compatibility with various connectors extends the usability across different systems
The lightweight design aids in reducing the overall mass of installations, facilitating easier handling
Related links
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Black, Grey Polyurethane 90 °C
- Phoenix Contact 14147 Orange Polyurethane 85 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
