ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 1 m PUR
- RS Stock No.:
- 189-666
- Mfr. Part No.:
- EVCA41
- Brand:
- ifm electronic
Subtotal (1 unit)*
$182.38
(exc. GST)
$200.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.38 |
*price indicative
- RS Stock No.:
- 189-666
- Mfr. Part No.:
- EVCA41
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, cULus, CE | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Brass | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, cULus, CE | ||
Cable CSA 2.5mm² | ||
Conductor Material Brass | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly crafted to meet the demanding needs of industrial applications. Designed with precision, it incorporates advanced features that enhance performance and ensure long-lasting reliability. With a robust moulded body made from durable TPU and gold-plated contacts, this cable is resistant to silicone and halogens, making it ideal for environments requiring stringent safety standards. The cable's thoughtful design includes drag chain suitability, catering to dynamic applications where flexibility is paramount. It operates efficiently even in a wide range of temperatures, ensuring operational stability no matter the conditions. This product exemplifies ifm's commitment to delivering technologically advanced solutions tailored for various connection requirements in the industrial sector.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
