ifm electronic 5 Core Power Cable, Grey 90 °C, 50 m PUR

Subtotal (1 unit)*

$924.42

(exc. GST)

$1,016.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$924.42

*price indicative

RS Stock No.:
189-195
Mfr. Part No.:
EVCA19
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

50m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

CE, UKCA

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket epitomises reliability and performance, tailored for industrial applications. Designed with durability in mind, it boasts gold-plated contacts and is both free from silicone and halogen. Its flexible cable construction supports drag chain suitability, ensuring it performs efficiently in dynamic environments. With a robust moulded body crafted from TPU, this cable withstands harsh conditions, while the IP65, IP67, and IP69K ratings guarantee protection against dust and water ingress. It’s built for operational excellence under a wide range of ambient temperatures, making it ideal for various settings. Trust this connecting cable to deliver optimal connectivity and electrical performance in demanding applications.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy