ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 2 m PUR

Subtotal (1 unit)*

$200.20

(exc. GST)

$220.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.20

*price indicative

RS Stock No.:
187-786
Mfr. Part No.:
EVCA42
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

2m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

cULus, UKCA, CE

Conductor Material

Brass

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for industrial applications, ensuring robust performance under demanding conditions. Designed with L-coded connectors, it combines flexibility and reliability, boasting a moulded body made of TPU that safeguards against environmental challenges. The cable's halogen-free composition and gold-plated contacts enhance durability and ensure high-quality signal transmission. Whether situated in a drag chain or subjected to limited space, its design guarantees exceptional bending and torsional strain resistance, making it an ideal choice for dynamic applications. Furthermore, this product shines in temperature extremes, maintaining integrity from -25 to 90 degrees Celsius, proving its worth in a variety of settings. From factories to workshops, this cable is set to meet the needs of modern industry with unparalleled efficiency.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy