Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 519-171
- Mfr. Part No.:
- 1414791
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-171
- Mfr. Part No.:
- 1414791
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, designed with robust halogen-free PUR materials, seamlessly combines flexibility and resilience for demanding industrial applications. With a 5-position configuration and innovative shielding technology, it ensures reliable power transmission while minimising electromagnetic interference. The notable L-coding and direct current capacity of up to 16 A at 63 V further enhance its utility in automation systems. Tailored for various environments, this cable can operate under extreme temperatures ranging from -50 °C to 80 °C. Its durable design meets stringent industry standards, making it a trustworthy component in your equipment setup.
Constructed to endure extreme operational conditions without compromising functionality
Designed for easy integration into M12 connector systems, ensuring versatility across applications
Provides a formidable mechanical durability with a minimum of 5 million bending cycles
Features multiple conductor colours for straightforward installation and connection
Compatible with various accessories for enhanced functionality and adaptability
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
