Phoenix Contact SAC 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 488-440
- Mfr. Part No.:
- 1425030
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-440
- Mfr. Part No.:
- 1425030
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to provide dependable electrical connections while ensuring optimal performance in demanding environments. With its robust construction featuring halogen-free materials, this cable guarantees safety and durability, making it suitable for a wide range of industrial applications. The angled M12 connector is specifically designed for ease of installation, offering a reliable and secure connection with special L-coding to prevent mismatching. Built to withstand rigorous use, this cable significantly enhances operation efficiency and reduces downtimes in automated systems.
Special L-coding feature prevents connector mismatching
Robust construction enhances longevity for demanding applications
Wide operating temperature range supports diverse environments
High bending cycle capacity allows for flexible installations
Related links
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
