Phoenix Contact SAC 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 488-320
- Mfr. Part No.:
- 1425074
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-320
- Mfr. Part No.:
- 1425074
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cUL Listed, DIN VDE 0472, EAC, IEC 61076-2-111, UL 758/1581, DIN EN 60332-1-2, RoHS, UL Listed, DIN EN 60811-404, DIN EN 50267-2-1, UL 758/1581 FT1 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cUL Listed, DIN VDE 0472, EAC, IEC 61076-2-111, UL 758/1581, DIN EN 60332-1-2, RoHS, UL Listed, DIN EN 60811-404, DIN EN 50267-2-1, UL 758/1581 FT1 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for reliable energy supply in demanding applications. Engineered with halogen-free PUR material, it ensures durability and safety in various environments. With a flexible length of 3 metres and a robust 4-position design, it is adept at managing electrical needs while maintaining efficiency. The product features a straight M12 socket connection with unique L-coding for secure integration, making it ideal for industrial automation and control cabinet installations.
Engineered to withstand a wide range of ambient temperatures
Features a unique coded connection to prevent mismatching
Low conductor resistance optimises electrical performance
Meets stringent environmental standards for a greener choice
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 85 °C
