Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 496-384
- Mfr. Part No.:
- 1414862
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-384
- Mfr. Part No.:
- 1414862
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is the ideal solution for applications requiring reliable electrical supply with flexibility and robustness. Featuring a five-position configuration, its engineered with halogen-free PUR material in a subtle grey colour (RAL 7001) that ensures durability while maintaining an environmentally friendly profile. Designed for a direct current capacity of up to 16 A and a voltage of 63 V, this cable integrates an angled M12 connector which provides easy connectivity without compromising on performance. Its 10 m length offers ample range for installation in a variety of settings, making it suitable for both fixed and flexible installations. With high insulation resistance, this cable ensures safety and efficiency in demanding conditions, making it the preferred choice for industrial applications where reliability is paramount.
Compliant with rigorous safety standards for industrial use
Plug and play installation simplifies set up time for users
Resistant to oil, saltwater, and abrasion, ensuring performance in harsh environments
Dynamic load capacity supports high bending and torsion cycles for added flexibility
Easily identifiable L coding prevents connection errors, enhancing usability
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
