Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 483-162
- Mfr. Part No.:
- 1424595
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-162
- Mfr. Part No.:
- 1424595
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS, UL 758/1581, cUL Listed, EAC, UL Listed, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, UL 758/1581 FT1 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS, UL 758/1581, cUL Listed, EAC, UL Listed, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, UL 758/1581 FT1 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable represents a robust solution tailored for power supply applications. Designed with a focus on safety and reliability, this cable features five positions and is constructed from PUR halogen-free material, ensuring compatibility with various environments. Its straight M12 connector is uniquely coded to prevent mismatching, enhancing connectivity ease and efficiency. With an optimal cable length of 5 metres, the SAC-5P-M12MSL is well-suited for demanding industrial applications, supporting direct current up to 12 A and 63 V. Whether you're automating processes or integrating advanced systems, this cable meets the rigorous standards of modern industry, making it an ideal choice for reliable power transmission.
Constructed from durable PUR material ensuring longevity
Features an easy to use plug straight M12 design
Provides enhanced safety with a special L coding mechanism
Offers a significant bending capacity for flexible installation
Environmentally certified meeting RoHS standards
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
