Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-433
Mfr. Part No.:
1424594
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Jacket Material

PUR

Outside Diameter

9.1mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1

Cable CSA

1.5mm²

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed specifically for optimised efficiency and reliability in various electrical applications. Featuring a 5-position configuration, it ensures robust connectivity thanks to its high-quality construction and materials. The cable's halogen-free PUR sheath not only contributes to its durability but also enhances safety in restrictive environments. With a cable length of 3 metres, it meets the demands for versatility in installation. The following attributes make this power cable ideal for use in sectors requiring dependable performance, such as automation and industrial communication.

Robust construction for enhanced durability

Halogen free material promotes safety in electrical installations

Versatile cable length accommodates various configurations

L coded design prevents mismatching during use

Electrical testing ensures 100% reliability in plug in components

Compliant with stringent standards for environmental safety

Mechanical resilience supports a high number of insertion cycles

Optimised for direct current applications up to 12 A

Resistance to oil contributes to long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy