Phoenix Contact KSF, 10 m 8 Core Power Cable, Orange Polyurethane 80 °C
- RS Stock No.:
- 518-287
- Mfr. Part No.:
- 1620423
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,129.63
(exc. GST)
$1,242.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,129.63 | $564.815 |
*price indicative
- RS Stock No.:
- 518-287
- Mfr. Part No.:
- 1620423
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 11.7 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 11.7 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug features a molded plastic construction that ensures durability and reliable performance, suitable for demanding environments. With an angled, rotatable M23 socket design, it provides versatility and ease of installation, allowing for optimal positioning according to your specific needs. Designed with 4+3+PE connectivity options, the product guarantees superior electrical connectivity while ensuring safety with its IP67 degree of protection.
Halogen free materials contribute to improved safety and reduced environmental impact
Rotatable design provides installation flexibility for challenging layouts
Robust build quality ensures reliability in harsh industrial settings
High performance shielding enhances signal integrity and reduces electromagnetic interference
Compatible with various third party manufacturers for greater adaptability
Related links
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Pastel Orange, Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
