Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 496-724
- Mfr. Part No.:
- 1414934
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-724
- Mfr. Part No.:
- 1414934
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60332-1-2, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Outside Diameter 9.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60332-1-2, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, cUL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact 6-position power cable embodies the perfect blend of durability and efficiency essential for modern industrial applications. Crafted with high-grade PVC, it provides robust insulation and exceptional resistance to environmental factors, ensuring long-lasting performance. Featuring an angled M12 connector, this cable is designed for ease of installation in tight spaces. Its sleek black-grey finish aligns seamlessly with standard configurations, making it a versatile addition to your equipment. Supporting AC currents up to 8A and rated for 690V, it is engineered for various power supply needs across different sectors. With an impressive dynamic load capacity and minimum bending radius, it is apt for rigorous applications where flexibility and reliability are paramount.
Constructed from high-quality PVC for enhanced durability
Angled M12 connector design facilitates convenient installations
Supports a range of power supply applications with high performance
Low conductor resistance ensures efficient current delivery
Resistant to temperature variations, making it suitable for diverse environments
Lightweight design does not compromise strength or functionality
Meets stringent safety standards for reliable operation
IP65 and IP67 ratings offer superior protection against dust and water ingress
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
