Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 488-543
- Mfr. Part No.:
- 1414906
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-543
- Mfr. Part No.:
- 1414906
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable offers an advanced solution for reliable power supply in various applications. With its robust construction, featuring six positions, it ensures minimal electromagnetic interference and enhanced performance. The cable's outer sheath is made from durable PVC in a striking orange colour (RAL 2003), making it easily identifiable in complex installations. Designed for high operational efficiency, it supports AC currents up to 8 A and voltages up to 690 V, providing safety and reliability in demanding environments. This product is perfect for applications requiring a dependable connection, reinforcing durability while maintaining excellent electrical properties.
Shielded design significantly reduces the risk of electromagnetic interference
Designed to handle high operational currents and voltages for reliability
M12 connection facilitates straightforward installation and enhances connectivity
Optimised for both fixed and flexible installations for versatile application use
Superior insulation resistance ensures consistent performance in various conditions
Related links
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
