Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1.5 m PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-277
Mfr. Part No.:
1414903
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Black, Grey

Cable Length

1.5m

Outside Diameter

9.75mm

Jacket Material

PVC

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, DIN EN 60332-1-2, RoHS, IEC 61076-2-111, cUL Listed, EAC, DIN EN 60811-404

Series

SAC

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed to offer robust and efficient connectivity for a variety of applications. With a six-position configuration and a durable PVC construction, it ensures long-lasting performance in demanding environments. The cable features a free cable end and an angled M12 socket, allowing for flexible installation options, while its compatibility with AC current up to 8 A and 690 V makes it an ideal choice for powering devices in automation and control systems. Its black-grey outer sheath not only provides aesthetic appeal but also contributes to its overall shielding against environmental factors. The exceptional flame resistance and the significant operational temperature range ensure safe use in various industrial settings.

Designed for high performance power supply applications

Suitable for both fixed and flexible installations

Enhanced IP protection rating safeguards against dust and moisture

Optimised for high bending cycles, supporting dynamic applications

Crafted from premium materials to ensure durability and reliability

Electrical properties meet rigorous industry standards for safety

Flame resistant to provide additional security in hazardous environments

Facilitates quick and easy connection with its M coding

Lightweight design allows for easier handling and installation

Extensive compatibility with other products in the series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy