Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-655
- Mfr. Part No.:
- 1414787
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-655
- Mfr. Part No.:
- 1414787
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for robust and reliable connections in demanding industrial environments. Featuring a 5-position, PUR halogen-free design, it ensures seamless power supply while mitigating electromagnetic interference through its advanced shielding technology. With an impressive cable length of 3 metres, this solution is tailored for direct currents up to 16 A at 63 V. The innovative L-coding enhances safety by preventing mismatched connections, while its high-quality materials ensure longevity and compliance with stringent electrical standards. This product exemplifies the ideal combination of safety, performance, and environmental considerations, making it an excellent choice for various applications in automation and beyond.
The product boasts a robust construction, suitable for challenging conditions
Its compatibility with M12 sockets broadens its application scope
The design allows for dynamic load capacity, enhancing flexibility during installations
It is tested to withstand a wide range of temperatures, accommodating diverse environments
The high insulation resistance extends the cable's operational lifespan
Related links
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14246 Grey Polyurethane 80 °C
