Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-443
- Mfr. Part No.:
- 1425020
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-443
- Mfr. Part No.:
- 1425020
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is a cutting-edge solution designed for seamless connectivity in demanding applications. With its 5-position configuration and robust halogen-free PUR material, this cable ensures maximum durability and safety. Ideal for direct current usage up to 12 A and 63 V, it is specifically engineered for a wide range of industrial settings, promising reliable power supply connectivity. Its L-coded connectors provide protection against mismatching while offering ease of use during installation. Capable of operation in extreme ambient temperatures and resistant to various environmental factors, this power cable is tailored for both flexible and fixed installation, making it a versatile choice for professionals seeking dependable and high-performance connectivity solutions.
Constructed with a sturdy sheath that is halogen-free, promoting healthier operation
The high degree of protection ensures functionality even in harsh environments
Electrical testing verification ensures reliable performance at all operational levels
Meets stringent international standards for safety and functionality
Independently classified for environmental compliance, thereby reducing ecological impact
Related links
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
