Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 3 m PUR
- RS Stock No.:
- 496-721
- Mfr. Part No.:
- 1414784
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-721
- Mfr. Part No.:
- 1414784
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable embodies a reliable solution for your power supply needs, offering exceptional performance and durability. It withstands harsh conditions while ensuring safety and efficiency in various applications. The cable features a unique five-position design, optimising its utility in demanding environments such as automation and machinery. With a nominal voltage of up to 690 V AC and a current rating of 16 A, it is well-equipped for handling significant electrical loads. The angled M12 socket connection minimises installation space and enhances ease of connectivity. This cable not only meets the industry's safety standards but also provides superior resilience against environmental stresses, making it the ideal choice for critical power applications.
Robust construction ensures longevity and reliability
Halogen free materials enhance safety in case of fire
IP65 and IP67 ratings protect against dust and moisture
High insulation resistance guarantees safe operation
Compliant with UL and EAC standards for international safety
Dynamic load capacity accommodates demanding bending cycles
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
