Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 519-334
- Mfr. Part No.:
- 1424606
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-334
- Mfr. Part No.:
- 1424606
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to ensure efficient energy supply with a robust structure, perfect for direct current applications. Built with a halogen-free PUR sheath, it effectively meets industry standards for safety while contributing to environmental sustainability. This cable features five positions and an angled M12 socket connection, facilitating easy integration into various systems. With a length of 3 metres, it supports a nominal current capacity of up to 12 A, making it suitable for demanding operational environments.
Robust design ensures longevity and reliability in industrial applications
Halogen free material enhances safety and environmental compliance
Compatible with M12 connections for versatile integration in systems
Lightweight at 390g enhancing overall ease of handling and installation
Exceptional mechanical resilience with over 100 insertion and withdrawal cycles
Rated for extreme ambient temperatures promoting operational flexibility
Equipped with protection ratings of IP65 and IP67 for dust and water resistance
Flame resistant properties in accordance with multiple standards ensuring safety
Minimal conductor resistance leads to improved energy efficiency
Related links
- Phoenix Contact 14246 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14246 Grey Polyurethane 85 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14246 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
