Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 494-615
- Mfr. Part No.:
- 1424618
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-615
- Mfr. Part No.:
- 1424618
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, UL 758/1581 FT1, UL Listed, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, UL 758/1581 FT1, UL Listed, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is meticulously designed to provide reliable and efficient power supply solutions for various applications. With a robust 5-position configuration, the cable features a durable PVC sheath in grey and boasts a functional L-coding, ensuring secure connections tailored for direct current systems. Measuring 3 metres in length, this power cable is ideal for both fixed installations and flexible setups, catering to a variety of industrial requirements. Its construction optimises flexibility and resilience, making it suitable for harsh environments while maintaining high performance levels. The meticulous engineering ensures superior conductivity and longevity, putting this product at the forefront of power connectivity solutions in the market.
Features a 5 position design for optimal power distribution
Constructed with high quality PVC for enhanced durability
L coding offers protection against incorrect connections
Equipped with a generous 3 metre length for versatile applications
Provides high levels of insulation resistance for added safety
Suitable for both fixed and flexible installations
Meets stringent industrial standards for reliable performance
Designed to handle a substantial current capacity with efficiency
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
