Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-241
- Mfr. Part No.:
- 1424622
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-241
- Mfr. Part No.:
- 1424622
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL Listed, UL 758/1581, UL 758/1581 FT1 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL Listed, UL 758/1581, UL 758/1581 FT1 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, designed for seamless integration in industrial applications, showcases exceptional reliability and performance. With its five-position configuration and M12 angled socket, it ensures optimal connectivity for a variety of devices. The sturdy PVC construction in grey RAL 7001 not only offers durability and flexibility but also complies with stringent international standards, making it suitable for both fixed and flexible installations. This product is engineered to withstand harsh operating conditions, including extreme temperatures and exposure to oils, ensuring a long lifespan in demanding environments. Additionally, the L-coding mechanism guarantees protection against mismatching, further enhancing safety during operation. This power cable is an indispensable component for innovative automation and control systems in modern manufacturing and production setups.
Five position design provides versatile connectivity for power supply needs
PVC material ensures durability against wear while maintaining flexible installation options
Certified compatibility with international standards ensures reliability in industrial environments
L coding feature prevents mismatching enhancing safety for users and equipment
Low insertion and withdrawal cycles ensure high durability in high usage scenarios
Lightweight construction facilitates easy handling and installation
Wide temperature operating range allows use in both extreme cold and heat
IP65 and IP67 ratings demonstrate superior protection against dust and moisture
Related links
- Phoenix Contact 14246 Grey Polyurethane 80 °C
- Phoenix Contact 14246 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Black, Grey Polyvinyl Chloride 80 °C
