Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 488-156
- Mfr. Part No.:
- 1414839
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-156
- Mfr. Part No.:
- 1414839
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 10.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is expertly designed to provide reliable energy supply solutions for various applications. Its high-quality construction features a 5-position arrangement, ensuring efficient power transfer in any setting. The angled M12 plug, paired with K coding, guarantees error-free connections, even in complex installations. With a robust PVC sheath in a sleek black-grey finish, this cable not only provides superior protection against environmental hazards but also enhances aesthetic appeal. Capable of handling AC currents up to 16 A at 690 V, this power cable is engineered to meet stringent performance standards. Ideal for use in industrial automation and manufacturing environments, its versatility extends to a range of applications requiring dependable connectivity and advanced safety features.
Robust materials contribute to enhanced durability and resilience
Designed to withstand extreme temperatures, ensuring operational reliability
The cable length of 3 metres offers flexibility for various installations
Meets rigorous industry standards for safety and performance
Environmentally compliant with EU RoHS requirements
Related links
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
