Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 494-618
- Mfr. Part No.:
- 1424624
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-618
- Mfr. Part No.:
- 1424624
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1 | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1 | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for versatility and reliability in diverse applications. With a robust five-position design and constructed from high-quality PVC, this cable ensures effective power supply along with heightened flexibility. Optimised for a range of harsh environments, it boasts a degree of protection up to IP67, safeguarding against dust and moisture ingress. Designed for direct current capacity, it accommodates operational demands up to 12 A and 63 V. The cable features an angled M12 socket connection, making it an ideal solution for space-restricted installations. The intelligent coding ensures protection against mismatching, enhancing safety and efficiency within automated processes, making this cable a perfect fit for industrial automation and robust connectivity needs.
Constructed from durable PVC material for enhanced longevity
Five-position layout facilitates efficient power distribution
IP67 rating offers optimal protection against environmental hazards
Designed to support up to 2 million bending cycles for increased reliability
Simplifies installation with an angled M12 socket connection
Intelligent coding reduces risks associated with incorrect connections
Designed to function seamlessly across various temperature ranges from -40 °C to 80 °C
UL 94 V0 rated for flame resistance ensuring safety under extreme conditions
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
