Phoenix Contact SAC 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 600 mm PVC
- RS Stock No.:
- 519-023
- Mfr. Part No.:
- 1425062
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-023
- Mfr. Part No.:
- 1425062
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 600mm | |
| Jacket Material | PVC | |
| Outside Diameter | 7.55mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | EAC, RoHS, UL Listed, UL 758/1581, UL 758/1581 FT1, DIN EN 60332-1-2, cUL Listed, DIN EN 60811-404, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 600mm | ||
Jacket Material PVC | ||
Outside Diameter 7.55mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals EAC, RoHS, UL Listed, UL 758/1581, UL 758/1581 FT1, DIN EN 60332-1-2, cUL Listed, DIN EN 60811-404, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for robust and reliable performance, ideal for various applications where durability and efficiency are paramount. Designed with a four-position configuration, the cable features straight M12 plug and socket connections, ensuring seamless integration with a wide range of devices. The black-gray PVC insulation provides exceptional resistance to wear, making it suitable for both fixed and flexible installations. Whether employed in industrial automation or e-mobility charging infrastructure, this cable is built to withstand demanding environmental conditions while ensuring a consistent power supply for operational stability.
The cable is not shielded, ensuring flexibility in less interference-prone areas
Complies with stringent standards, guaranteeing reliability and safety
Lightweight design aids in easy installation and handling
Exceptional resistance to oils and various environmental factors extends product lifespan
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
