Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 493-712
- Mfr. Part No.:
- 1414851
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-712
- Mfr. Part No.:
- 1414851
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 10.4mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for optimal performance in a variety of electrical applications. With its five-position setup, it effectively supports power supply connections while minimising electromagnetic interference thanks to its advanced shielding technology. The cable, which is halogen-free, ensures safety and compliance in environments where reduced smoke and toxicity are essential. With a robust construction tailored for durability, it features an angled M12 plug for easy installation. The cable length of 1.5 m provides ample reach for connectivity in tight spaces, making it an ideal solution for demanding industrial conditions.
Highly flexible with a bending radius suited for a wide range of applications
Exceptionally resilient to environmental challenges, including oils and abrasion
Meets stringent standards for insulation and flammability, ensuring safety
Designed for both fixed and flexible installations, enhancing versatility
IP65 and IP67 rated for superior protection against dust and water ingress
Supports high current and voltage capacity, ensuring efficient power delivery
Environmentally friendly construction with compliance to EU RoHS standards
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
