Phoenix Contact SAC 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 483-182
- Mfr. Part No.:
- 1425069
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-182
- Mfr. Part No.:
- 1425069
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 60332-1-2, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, cUL Listed, DIN EN 50267-2-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 60332-1-2, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, cUL Listed, DIN EN 50267-2-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to provide reliable and efficient electrical connectivity for direct current applications. Crafted with halogen-free PUR material, it combines durability with environmental responsibility, making it suitable for various industrial settings. The product features a plug angled M12 connector with L coding, ensuring a secure and misalignment-free connection. With a cable length of 1.5 metres, it is versatile enough to cater to different installation needs, while the sleek black-grey design aligns with modern aesthetic requirements.
Specifically designed to withstand mechanical stresses and bending cycles
Complies with stringent environmental regulations, ensuring reduced ecological impact
Incorporates effective shielding to prevent electromagnetic interference
Offers a compact design suitable for tight installations
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
