Phoenix Contact SAC 6 Core Power Cable, Black 2.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 496-160
- Mfr. Part No.:
- 1514497
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$191.64
(exc. GST)
$210.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.64 |
*price indicative
- RS Stock No.:
- 496-160
- Mfr. Part No.:
- 1514497
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.5mm | |
| Jacket Material | PUR | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-116 | |
| Fire Behaviour | Flammability rating according to UL | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Outside Diameter 10.5mm | ||
Jacket Material PUR | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-116 | ||
Fire Behaviour Flammability rating according to UL | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable, designed for versatile applications, promises reliability and efficiency in energy transmission. Constructed with PUR halogen-free materials, it provides superior protection against environmental factors while ensuring optimal performance. The cable's unique six-position design features a straight socket connection with bayonet locking, allowing for secure attachments and ease of use. Ideal for machinery and automation technologies, this power cable supports AC currents up to 16A and is tailored for varying installation environments, including fixed and flexible setups. Its robust mechanical properties ensure longevity, making it suitable for demanding industrial conditions.
Equipped with IP65 and IP67 ratings for protection against dust and water ingress
Offers a minimal installation radius, ensuring adaptability in tight spaces
Features a clear colour coding for easy identification and installation
Manufactured to strict standards, ensuring reliable performance across diverse applications
Related links
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
