Phoenix Contact K12 12 Core Power Cable, Orange 0.25mm², 0.5 mm² 80 °C, 5 m TPU
- RS Stock No.:
- 493-485
- Mfr. Part No.:
- 1619283
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$741.40
(exc. GST)
$815.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $741.40 | $370.70 |
*price indicative
- RS Stock No.:
- 493-485
- Mfr. Part No.:
- 1619283
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | TPU | |
| Outside Diameter | 8mm | |
| Voltage | 74V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.25mm², 0.5mm² | |
| Standards/Approvals | EAC, UL Listed, cUL Listed | |
| Series | K12 | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material TPU | ||
Outside Diameter 8mm | ||
Voltage 74V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.25mm², 0.5mm² | ||
Standards/Approvals EAC, UL Listed, cUL Listed | ||
Series K12 | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed for versatility and durability offers exceptional quality with its angled and rotatable feature, allowing optimal installation flexibility. Engineered with a screw locking mechanism and an IP67 degree of protection, it ensures reliable operation in challenging environments. The robust construction, combining halogen free PUR material and die cast zinc, guarantees long lasting performance while maintaining safety standards. With a cable length of 5 metres, it caters to various applications in automation and industrial sectors. Whether for signal or power transmission, this product seamlessly integrates into existing systems, promising efficiency and reliability.
Lightweight design aids in easy handling and installation
Designed to minimise contact resistance which ensuring efficient functionality
Supports extreme temperatures suitable for varied environments
Offers customer specific assembly options for enhanced adaptability
Bending radius suitable for both fixed and movable installations
Related links
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane Sensor Actuator Cable 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSM Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
