Phoenix Contact SAC, 3 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 488-442
- Mfr. Part No.:
- 1425034
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-442
- Mfr. Part No.:
- 1425034
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, DIN VDE 0472, EAC, RoHS, DIN EN 60332-2-2, UL 758/1581, IEC 61076-2-111, DIN EN 50267-2-1, UL 758/1581 FT2, DIN EN 60811-404, cUL Listed | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, DIN VDE 0472, EAC, RoHS, DIN EN 60332-2-2, UL 758/1581, IEC 61076-2-111, DIN EN 50267-2-1, UL 758/1581 FT2, DIN EN 60811-404, cUL Listed | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver optimal performance in demanding industrial environments. Designed with a robust halogen-free PUR outer sheath in a stylish black-grey finish, this power cable ensures both durability and safety. It is suitable for power supply applications and supports a nominal current of 12 A with a nominal voltage of 63 V DC. With a 3-metre cable length and a unique L-coding, this cable facilitates easy and safe connectivity with M12 connectors, making it an excellent choice for automation and control applications.
Impressive resistance to oil and hydrolysis ensures long-lasting performance
Dynamic load capacities support extensive bending and torsion cycles without failure
Degree of protection IP65/IP67 for superior environmental resilience
Meets international standards ensuring quality and reliability in every application
Related links
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
