Phoenix Contact SAC 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 600 mm PUR
- RS Stock No.:
- 519-016
- Mfr. Part No.:
- 1425042
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-016
- Mfr. Part No.:
- 1425042
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS, UL 758/1581 FT2, UL Listed, UL 758/1581, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS, UL 758/1581 FT2, UL Listed, UL 758/1581, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable, designed for robust and reliable connections, uniquely accommodates a four-position configuration, making it an ideal solution for diverse applications in industrial settings. The product features halogen-free material, ensuring safety in environments where flammability is a concern. With a cable length of 0.6 metres and an ability to handle direct current up to 12 A at 63 V, it offers flexibility and efficiency. Engineered with L-coding for enhanced protection against mismatching, the cable guarantees dependable performance in power supply scenarios.
Offers an extensive bending capacity for durability in dynamic settings
Comes with a minimum bending radius that ensures reliable installation
Incorporates premium materials, promoting long-term reliability and performance
Exhibits resistance to oil and hydrolysis, increasing its operational lifespan
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact 0-PUR/M12FST 20 m 4 Core Power Cable Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
