Phoenix Contact SAC 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 519-014
- Mfr. Part No.:
- 1425039
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-014
- Mfr. Part No.:
- 1425039
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 6.75mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 6.75mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for seamless power supply in industrial settings, offering exceptional performance and reliability. Crafted from halogen-free materials, this lightweight yet robust cable meets the rigorous demands of modern automation and control applications. Its four-position design ensures efficient connectivity while supporting direct current up to 12 A and 63 V. The combination of an angled M12 socket and free cable end provides remarkable flexibility for installation in constrained spaces, making it ideal for both fixed and flexible setups. With a focus on safety and performance, this power cable also adheres to stringent insulation standards, ensuring longevity even in challenging environments.
Meets stringent safety standards for electrical insulation
Dynamic load capacities enhance performance in flexible installations
IP65 and IP67 ratings ensure protection against moisture and dust
Wide ambient temperature range supports versatile usage
Related links
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
