Phoenix Contact SAC, 10 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 519-013
- Mfr. Part No.:
- 1425036
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-013
- Mfr. Part No.:
- 1425036
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN VDE 0472, DIN EN 60811-404, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 6.75mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN VDE 0472, DIN EN 60811-404, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for versatility and reliability, making it an essential component for industrial automation systems. Designed as a 4-position, halogen-free, PUR cable, it ensures optimal performance under various conditions, providing a safe connection for power supply applications. The product features a generous cable length of 10 meters, making it suitable for diverse installation contexts. With an impressive nominal current capability and automated assembly compatibility, this cable is crafted to meet rigorous industrial standards while ensuring operational safety. Its robust construction safeguards against environmental wear, allowing it to thrive even under challenging conditions.
Advanced connector technology enhances operational safety against mismatching
Effective moisture and oil resistance increases durability over time
Optimised for use in critical applications in various industrial sectors
Supports a broad temperature range, ensuring reliable performance in diverse conditions
Related links
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
