Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 300 mm PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-332
Mfr. Part No.:
1425017
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

300mm

Jacket Material

PUR

Outside Diameter

9.1mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed

Cable CSA

1.5mm²

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is meticulously designed to deliver robust and reliable performance for diverse applications, ensuring seamless connectivity in industrial environments. Engineered with a five-position, PUR halogen-free configuration, it offers excellent resilience against environmental factors. The M12 connectors are tailored for easy plug-and-play installation, with L-coding that not only enhances protection against mismatching but also ensures secure connections for power supply needs. Its compact length of 0.3 metres strikes an ideal balance between flexibility and efficiency, making it suitable for tight assembly spaces while supporting a nominal current of up to 12 A and voltage of 63 V DC. The material construction guarantees durability, ensuring that this cable can withstand the rigours of daily industrial usage.

Halogen free cable material supports environmental sustainability

M12 connector design provides a simple reliable plug in solution

Enhanced protection against accidental disconnection due to L coding

Rated for high insertion cycles ensuring longevity in dynamic environments

Wide operating temperature range accommodates various installation conditions

Resistance to oil enhances suitability for challenging industrial applications

Lightweight construction facilitates easier handling during installation

IP65 and IP67 protection ratings shield against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy