Phoenix Contact K12, 5 m 12 Core Power Cable, Orange Thermoplastic Polyurethane 80 °C

Subtotal (1 pack of 2 units)*

$447.47

(exc. GST)

$492.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$447.47$223.735

*price indicative

RS Stock No.:
488-399
Mfr. Part No.:
1619273
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

12

Jacket Colour

Orange

Cable Length

5m

Outside Diameter

8 mm

Jacket Material

Thermoplastic Polyurethane

Voltage

48 V

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL Listed Approval ID: E335019-20140707, UL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508

Fire Behaviour

Halogen Free

Series

K12

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Advanced cable plug is designed for seamless integration in demanding environments, offering both robustness and flexibility. Crafted with a straight plastic moulded structure, it boasts an impressive capacity of 12 positions with a secure screw locking mechanism. The cable measures 5 metres in length and is shielded for enhanced protection. Ideal for varied applications, it features an eye catching orange RAL 2003 outer sheath, ensuring high visibility. This product delivers unparalleled performance, making it a reliable choice in industrial automation, communications, and more. Its die cast zinc housing also guarantees durability and long lasting service life, catering to both energising and signal transmission needs.

Designed for reliable operation in extreme temperature conditions

Boasts a flexible cable structure for diverse installation requirements

Secure locking mechanism to ensure stable connections even in dynamic environments

Constructed with halogen free materials promoting enhanced safety

Certified for compliance with international standards which ensuring product reliability

Offers easy integration with other components for simplified assembly

Reinforced sealing that protects against dust and water ingress

Related links