Phoenix Contact K12 12 Core Power Cable, Orange 80 °C, 2 m TPU
- RS Stock No.:
- 493-481
- Mfr. Part No.:
- 1619250
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$410.06
(exc. GST)
$451.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $410.06 | $205.03 |
*price indicative
- RS Stock No.:
- 493-481
- Mfr. Part No.:
- 1619250
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Outside Diameter | 8mm | |
| Jacket Material | TPU | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707 | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Series | K12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Outside Diameter 8mm | ||
Jacket Material TPU | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707 | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Series K12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug features a robust design ideal for harsh environments, seamlessly integrating into various industrial applications. Engineered with a screw locking mechanism, it ensures a secure and reliable connection. The cable's shielding enhances signal integrity while its vibrant orange outer sheath stands out for easy identification. This is the ideal solution for professionals seeking a dependable, high performance connectivity option in automation and control systems.
Built to endure a wide range of operational conditions providing reliability in various settings
Supports multiple cable lengths for flexible installation options
Complies with EU RoHS standards for environmentally friendly operation
Cable structure incorporates multiple conductors for versatile applications
Lightweight design promotes ease of handling and installation
Offers a maximum current capacity of 9 A to support various electrical needs
Related links
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane Sensor Actuator Cable 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
