Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 483-273
- Mfr. Part No.:
- 1414895
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$221.30
(exc. GST)
$243.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $221.30 |
*price indicative
- RS Stock No.:
- 483-273
- Mfr. Part No.:
- 1414895
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is specifically designed for robust and reliable connections in automation applications. Featuring five positions and a PUR halogen-free outer sheath, it ensures optimal performance in demanding environments. The straight M12 plug with L-coding provides enhanced protection against mismatching, making it a dependable choice for various industries. Its suitability for direct current up to 16 A and 63 V demonstrates its versatility. With a generous cable length of 10 metres, this product provides flexibility in installation. Additionally, it meets stringent safety and performance standards, making it an ideal solution for applications requiring durability and efficiency.
Robust design suitable for challenging industrial conditions
Rated for both power supply and data transmission applications
IP65 and IP67 rating offers protection against water and dust ingress
Meets multiple international safety certifications for peace of mind
Dynamic load capacity ensures reliability under constant movement
Resistant to oils and environmental hazards for long lasting use
Colour coded wires facilitate easy installation and identification
Lightweight construction improves handling during installation
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
